This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP607-I/ST

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP607-I/ST
JLCPCB Part #
C636272
Package
TSSOP-8
Description
-40℃~+85℃ 1.8uV/℃ 155kHz 17mA 18.7uA 1pA 1pA 2 2.5V~6V 250uV 38nV/√Hz@1kHz 7V 80V/ms 91dB Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2963
200+ $1.6633
500+ $1.6055
1000+ $1.5766

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons