
* Images are for reference only
MCP6054-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6054-E/ST
- JLCPCB Part #
- C427535
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.15V/us 1pA 26mA 385kHz Built-in compensation、Reverse-phase input protection Four channels TSSOP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8097
10+
$2.7438
30+
$2.7005
100+
$2.6571
Related Products
Welcome back, may I help you?