
* Images are for reference only
MCP603-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP603-E/P
- JLCPCB Part #
- C640403
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 1mV 2.5uV/℃ 2.7V~6V 20pA 29nV/√Hz@1kHz 4.5V/us 7V 86dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0432
10+
$0.8658
30+
$0.7675
100+
$0.6579
500+
$0.6079
1000+
$0.5853
Related Products
Welcome back, may I help you?