
* Images are for reference only
MCP6023-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6023-E/ST
- JLCPCB Part #
- C184554
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1 10MHz 1mA 1pA 2.5V~5.5V 3.5uV/℃ 30mA 5.5V 500uV 7V/us 8.7nV/√Hz@10kHz 90dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9958
10+
$0.8121
30+
$0.7203
100+
$0.6285
500+
$0.5737
1000+
$0.5463
2000+
$0.5398
4000+
$0.5350
Related Products
Welcome back, may I help you?