
* Images are for reference only
MCP6001T-E/OTVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6001T-E/OTVAO
- JLCPCB Part #
- C1137458
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~6V 100uA 1MHz 1pA 1pA 23mA 28nV/√Hz@1kHz 2uV/℃ 4.5mV 600V/ms 6V 76dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2848
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2848
In-stock Item Pricing
Qty Unit Price
1+
$0.4409
50+
$0.3682
150+
$0.3369
500+
$0.2778
3000+
$0.2605
6000+
$0.2500
Related Products
Welcome back, may I help you?