
* Images are for reference only
MCP48FVB14T-E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48FVB14T-E/MQ
- JLCPCB Part #
- C1512777
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1.5LSB 1.8V~5.5V 10 4 7.8us SPI VQFN-20-EP(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0562
10+
$2.6155
30+
$2.3527
100+
$2.0883
500+
$1.9665
1000+
$1.9120
Related Products
Welcome back, may I help you?