
* Images are for reference only
MCP4802-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4802-E/P
- JLCPCB Part #
- C640386
- Package
- PDIP-8
- Description
- -40℃~+125℃ 0.2LSB、0.25LSB 2 2.7V~5.5V 4.5us 415uA 8 SPI Voltage Buffer PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8019
10+
$3.2769
30+
$2.9654
100+
$2.5335
500+
$2.3874
1000+
$2.3232
Related Products
Welcome back, may I help you?