
* Images are for reference only
MCP47CMB04T-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP47CMB04T-E/ML
- JLCPCB Part #
- C5230535
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1LSB 2.7V~5.5V 4 8 I2C Power-on reset、Power-down mode、Programmable gain QFN-20-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4332
200+
$6.3592
500+
$6.1364
1000+
$6.0259
Welcome back, may I help you?