
* Images are for reference only
MCP4562-103E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4562-103E/MS
- JLCPCB Part #
- C636125
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10kΩ 1MHz 2.7V~5.5V 257 50ppm/℃ EEPROM I2C Linear Non-volatile storage、Power-on reset、Slide lock ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5461
10+
$1.5108
30+
$1.4883
100+
$1.4643
Related Products
Welcome back, may I help you?