
* Images are for reference only
MCP42050T-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP42050T-I/ST
- JLCPCB Part #
- C627171
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 2 2.7V~5.5V 256 280MHz 50kΩ 800ppm/℃ Linear SPI TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8376
200+
$1.0990
500+
$1.0603
1000+
$1.0410
Related Products
Welcome back, may I help you?