
* Images are for reference only
MCP41HV51-502E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP41HV51-502E/MQ
- JLCPCB Part #
- C638806
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1 10V~36V 256 50ppm/℃ Linear SPI TQFN-20-EP(5x5) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6690
10+
$4.8518
30+
$4.3654
100+
$3.8741
500+
$3.6477
1000+
$3.5450
Welcome back, may I help you?