
* Images are for reference only
MCP41HV31T-502E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP41HV31T-502E/MQ
- JLCPCB Part #
- C620281
- Package
- QFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1 128 2.7V~5.5V 50ppm/℃ Linear SPI QFN-20-EP(5x5) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0866
10+
$0.9007
30+
$0.7998
100+
$0.6844
500+
$0.6331
1000+
$0.6090
Welcome back, may I help you?