
* Images are for reference only
MCP3901A0-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3901A0-E/ML
- JLCPCB Part #
- C637695
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 12ppm/℃ 24 4.5V~5.5V 91dB QFN-20-EP(4x4) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
200+
$0.1861
500+
$0.1795
1000+
$0.1763
Related Products
Welcome back, may I help you?