
* Images are for reference only
MCP37210-200I/TE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP37210-200I/TE
- JLCPCB Part #
- C633429
- Package
- TFBGA-121
- Description
- -40℃~+85℃ 0.375LSB 1 1.2V~1.8V 12 200MHz Parallel port TFBGA-121 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.4207
348+
$45.0539
696+
$43.4705
1044+
$42.6877
Welcome back, may I help you?