
* Images are for reference only
MCP37210T-200I/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP37210T-200I/TL
- JLCPCB Part #
- C623295
- Package
- VTLA-124(9x9)
- Description
- -40℃~+85℃ 0.375LSB 1 1.2V~1.8V 12 200MHz Parallel port VTLA-124(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5358
10+
$16.7137
30+
$15.2906
100+
$14.0485
Welcome back, may I help you?