
* Images are for reference only
MCP3424-E/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3424-E/SL
- JLCPCB Part #
- C640884
- Package
- SOIC-14
- Description
- -40℃~+125℃ 135uA 15ppm/℃ 18 2.7V~5.5V 3.75Hz 3.75Hz、15Hz、60Hz、240Hz 4 4.096V Built-in Built-in I2C Sigma-Delta Support Yes SOIC-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 563
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$6.4541
10+
$5.3576
30+
$4.7057
100+
$4.0459
500+
$3.7424
1000+
$3.6060
Related Products
Welcome back, may I help you?