
* Images are for reference only
MCP33121D-05-E/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP33121D-05-E/MN
- JLCPCB Part #
- C635124
- Package
- TDFN-10(3x3)
- Description
- -40℃~+125℃ 0.5LSB 1 1.7V~5.5V 14 500kHz SPI TDFN-10(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9704
200+
$1.5365
500+
$1.4835
1000+
$1.4562
Related Products
Welcome back, may I help you?