
* Images are for reference only
MCP3304-CI/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3304-CI/SL
- JLCPCB Part #
- C512096
- Package
- SOIC-16
- Description
- -40℃~+85℃ 100kHz 105kHz~2.1MHz 13 2LSB 4 4.5V~5.5V 650nA External SAR SPI Yes SOIC-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.2747
10+
$7.9760
50+
$7.1849
100+
$6.5210
Related Products
Welcome back, may I help you?