
* Images are for reference only
MCP3304-BI/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3304-BI/P
- JLCPCB Part #
- C636803
- Package
- PDIP-16
- Description
- -40℃~+85℃ 100kHz 13 1LSB 4 4.5V~5.5V SPI PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8900
200+
$1.5061
500+
$1.4529
1000+
$1.4272
Related Products
Welcome back, may I help you?