
* Images are for reference only
MCP3301-BI/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3301-BI/P
- JLCPCB Part #
- C184584
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 100kHz 13 1LSB 4.5V~5.5V SPI PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6011
10+
$1.5657
30+
$1.5415
100+
$1.5174
Related Products
Welcome back, may I help you?