
* Images are for reference only
MCP3201-CI/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3201-CI/P
- JLCPCB Part #
- C511273
- Package
- PDIP-8
- Description
- -40℃~+85℃ 0.5LSB 1 100kHz 12 2.7V~5.5V 2LSB 500nA 800kHz、1.6MHz External External SAR SPI Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9937
10+
$2.9024
30+
$2.8415
100+
$2.7806
Related Products
Welcome back, may I help you?