
* Images are for reference only
MCP3004-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3004-I/ST
- JLCPCB Part #
- C637056
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.35MHz~3.6MHz 10 1LSB 2.7V~5.5V 200kHz 4 5nA 61dB SAR SPI Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.3643
10+
$3.2856
30+
$3.2326
100+
$3.1796
Related Products
Welcome back, may I help you?