
* Images are for reference only
MCP2562FDT-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2562FDT-H/SN
- JLCPCB Part #
- C623224
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 15uA 4.5V~5.5V 45mA 8Mbps CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 169
In-stock Item Pricing
Qty Unit Price
1+
$2.1807
10+
$1.8522
30+
$1.6444
100+
$1.4334
500+
$1.3384
1000+
$1.2965
Related Products
Welcome back, may I help you?