
* Images are for reference only
MCP2544WFDT-H/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2544WFDT-H/MNY
- JLCPCB Part #
- C623208
- Package
- TDFN-8-EP(2x3)
- Description
- -40℃~+150℃ 4.5V~5.5V 8Mbps TDFN-8-EP(2x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9152
200+
$0.3549
500+
$0.3420
1000+
$0.3356
Related Products
Welcome back, may I help you?