
* Images are for reference only
MCP2542WFD-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2542WFD-H/SN
- JLCPCB Part #
- C144310
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 16uA 5V 70mA 8Mbps CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9230
10+
$1.8812
30+
$1.8522
100+
$1.8248
Related Products
Welcome back, may I help you?