
* Images are for reference only
MCP23018T-E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP23018T-E/SO
- JLCPCB Part #
- C629441
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 16 1uA 25mA 3.4MHz 8 I2C Interrupt Output Open-drain Reset function、Cascading and address extension SOIC-28-300mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$2.8803
10+
$2.4500
30+
$2.1948
100+
$1.9363
500+
$1.8159
1000+
$1.7629
Related Products
Welcome back, may I help you?