
* Images are for reference only
MCP2221-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2221-I/ST
- JLCPCB Part #
- C637055
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 13mA 3V~5.5V 46uA USB 2.0 USB to UART、USB to I2C TSSOP-14 USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$5.0445
10+
$4.3172
30+
$3.8853
100+
$3.4470
500+
$3.2464
1000+
$3.1548
Related Products
Welcome back, may I help you?