
* Images are for reference only
MCP19214-E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19214-E/MQ
- JLCPCB Part #
- C638791
- Package
- QFN-28(5x5)
- Description
- -40℃~+125℃@(TJ) 31.25kHz~2MHz 4.5V~42V SEPIC、Cuk、Boost、Flyback QFN-28(5x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6319
200+
$1.4067
500+
$1.3568
1000+
$1.3326
Welcome back, may I help you?