
* Images are for reference only
MCP1827S-3302E/AB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1827S-3302E/AB
- JLCPCB Part #
- C641199
- Package
- TO-220
- Description
- -40℃~+125℃ 1 1.5A 3.3V 600mV@(1.5A) 60dB@(100Hz) 6V Fixed Over Current Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5181
10+
$4.8872
30+
$4.5115
100+
$3.9913
500+
$3.8179
1000+
$3.7376
Related Products
Welcome back, may I help you?