
* Images are for reference only
MCP1826S-0802E/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1826S-0802E/DB
- JLCPCB Part #
- C638620
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 1A 220uA 400mV@(1A) 60dB@(100Hz) 6V 800mV Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.1642
10+
$1.8461
30+
$1.6468
78+
$1.4428
468+
$1.3512
780+
$1.3111
Related Products
Welcome back, may I help you?