
* Images are for reference only
MCP1825S-3302E/EB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1825S-3302E/EB
- JLCPCB Part #
- C185585
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 120uA 3.3V 350mV@(500mA) 500mA 60dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8885
10+
$2.8257
30+
$2.7854
100+
$2.7435
Related Products
Welcome back, may I help you?