
* Images are for reference only
MCP1810T-30I/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1810T-30I/TT
- JLCPCB Part #
- C510885
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Tj) 1 150mA 380mV@(150mA) 3V 40dB@(100Hz) 48uVrms 5.5V Fixed Over Current Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4510
10+
$0.4397
30+
$0.4301
100+
$0.4220
Related Products
Welcome back, may I help you?