
* Images are for reference only
MCP1804T-5002I/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1804T-5002I/DB
- JLCPCB Part #
- C220028
- Package
- SOT-223-3
- Description
- -40℃~+85℃@(Ta) 1 150mA 260mV@(20mA) 28V 50dB@(1kHz) 50uA 5V Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.6326
10+
$0.6182
30+
$0.6085
100+
$0.5989
Related Products
Welcome back, may I help you?