
* Images are for reference only
MCP1799T-3302H/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1799T-3302H/DB
- JLCPCB Part #
- C3752493
- Package
- SOT-223-3
- Description
- -40℃~+150℃@(Ta) 1 25uA 3.3V 300mV@(80mA) 45V 500uVrms 70dB@(1kHz) 80mA Fixed Positive Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.2250
10+
$1.0244
30+
$0.9136
100+
$0.7883
500+
$0.6984
1000+
$0.6728
Related Products
Welcome back, may I help you?