This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1790-5002E/EB

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1790-5002E/EB
JLCPCB Part #
C641114
Package
TO-263-3
Description
-40℃~+125℃ 1 1.3V@(70mA) 30V 5V 70mA Fixed Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3450
200+ $0.5203
500+ $0.5026
1000+ $0.4929

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons