
* Images are for reference only
MCP1790-5002E/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1790-5002E/DB
- JLCPCB Part #
- C52431
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(70mA) 25uA 30V 5V 70mA 90dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4557
10+
$2.0996
30+
$1.8772
100+
$1.6049
500+
$1.5018
1000+
$1.4567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?