
* Images are for reference only
MCP1703T-1202E/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1703T-1202E/DB
- JLCPCB Part #
- C622640
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 1.2V 16V 200mA 44dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7164
10+
$1.4664
30+
$1.3110
100+
$1.1026
500+
$1.0305
1000+
$0.9985
Related Products
Welcome back, may I help you?