
* Images are for reference only
MCP1664T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1664T-E/OT
- JLCPCB Part #
- C625339
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.4V~5.5V 300mA 32V 500kHz Boost Built-in DC-DC Over-Temperature Protection (OTP) PWM SOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3100
10+
$1.2794
30+
$1.2601
100+
$1.2391
Related Products
Welcome back, may I help you?