
* Images are for reference only
MCP1662T-E/MNY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1662T-E/MNY
- JLCPCB Part #
- C623052
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 2.4V~5.5V 200mA 32V 500kHz Boost DC-DC PWM DFN-8-EP(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9755
10+
$1.6774
30+
$1.4921
100+
$1.3004
Related Products
Welcome back, may I help you?