
* Images are for reference only
MCP1642D-33I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1642D-33I/MS
- JLCPCB Part #
- C635911
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 1MHz 3.3V 400uA 650mV~5.5V 800mA Boost Boost Built-in Fixed Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.8588
10+
$1.8121
30+
$1.7815
100+
$1.7493
Related Products
Welcome back, may I help you?