
* Images are for reference only
MCP16414-I/UN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP16414-I/UN
- JLCPCB Part #
- C3191239
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 1.8V~5.25V 500kHz 5uA 600mA 820mV~5.25V Adjustable Boost Boost Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6706
10+
$2.2776
30+
$2.0312
100+
$1.7799
500+
$1.6655
1000+
$1.6172
Related Products
Welcome back, may I help you?