This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1640D-I/MC

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1640D-I/MC
JLCPCB Part #
C634984
Package
DFN-8(2x3)
Description
-40℃~+125℃@(TJ) 1 2V~5.5V 350mA 500kHz 800mV~5.5V Adjustable Boost Boost Built-in Yes DFN-8(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7055
200+ $0.2738
500+ $0.2642
1000+ $0.2593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons