
* Images are for reference only
MCP16301HT-E/CH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP16301HT-E/CH
- JLCPCB Part #
- C511272
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 2V~15V 4.7V~36V 500kHz 600mA 7.5uA Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3352
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3341
In-stock Item Pricing
Qty Unit Price
1+
$1.1913
10+
$0.9890
30+
$0.8783
100+
$0.7273
500+
$0.6728
1000+
$0.6471
Related Products
Welcome back, may I help you?