
* Images are for reference only
MCP1612-ADJI/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1612-ADJI/MF
- JLCPCB Part #
- C635088
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TJ) 1 1.4MHz 1A 2.7V~5.5V 800mV~5V Adjustable Buck Buck Built-in Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3850
10+
$0.3029
30+
$0.2690
100+
$0.2256
500+
$0.2062
1000+
$0.1949
Related Products
Welcome back, may I help you?