
* Images are for reference only
MCP1502T-33E/CHY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1502T-33E/CHY
- JLCPCB Part #
- C3680832
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 20mA 3.3V 3.5V~5.5V 550uA 7ppm/℃ Fixed Series ±0.1% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5482
10+
$1.5127
30+
$1.4886
100+
$1.4660
Related Products
Welcome back, may I help you?