
* Images are for reference only
MCP1501-18E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1501-18E/SN
- JLCPCB Part #
- C635892
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1.8V 20mA 2V~5.5V 50ppm/℃ 550uA Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6871
10+
$1.4083
30+
$1.2536
100+
$1.0796
500+
$1.0039
1000+
$0.9684
Related Products
Welcome back, may I help you?