
* Images are for reference only
MCP130-270FI/TO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP130-270FI/TO
- JLCPCB Part #
- C621473
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Tj) 1 1V~5.5V 2.55V 350ms Active Low Open-drain Voltage monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1706
200+
$0.0661
500+
$0.0637
1000+
$0.0625
Welcome back, may I help you?