
* Images are for reference only
MCP120-300GI/TO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP120-300GI/TO
- JLCPCB Part #
- C621450
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Tj) 1 1V~5.5V 3.075V 350ms Active Low No No Open Drain Voltage Monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.7996
30+
$0.7049
100+
$0.6101
500+
$0.5539
1000+
$0.5250
Related Products
Welcome back, may I help you?