
* Images are for reference only
MCP102-195I/TO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP102-195I/TO
- JLCPCB Part #
- C631734
- Package
- TO-92-3
- Description
- -40℃~+85℃@(TA) 1 1.9V 120ms 1V~5.5V Active Low Push-pull Voltage monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7851
200+
$0.3051
500+
$0.2939
1000+
$0.2890
Welcome back, may I help you?