This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX3670ETJ2T

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAX3670ETJ2T
JLCPCB Part #
C2666289
Package
TQFN-32(5x5)
Description
-40℃~+85℃ 2 3.3V、5V 670MHz TQFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8706
10+ $17.0299
30+ $15.5724
100+ $14.3017

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons